1802380000 | Weidmüller

Connector kit, size 8, 24 pole + PE , IP65, 1802380000

Order No.: 52P1934
EAN: 4032248256839
MPN:
1802380000
HDC-KIT-HE 24.130 M
Series: HDC - Kits
Weidmüller
1802380000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
81.0866 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
81.09 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0866 €
5 pcs.
77.0287 €
10 pcs.
73.9466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 1802380000, WEIDMÜLLER

The 1802380000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.

Technical specifications
Version connector kit
Shell size 8
Shell Material die-cast aluminum
Cable Outlet M32, angled
Contact connection screw connection
PE contact Yes
Pin number 24 pole
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate