1802440000 | Weidmüller

Connector kit, size 1, 4 pole + PE , IP65, 1802440000

Order No.: 52P1940
EAN: 4032248256907
MPN:
1802440000
HDC-KIT-HA 04.400 M
Series: HDC - Kits
Weidmüller
1802440000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
32.3918 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
32.39 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3918 €
10 pcs.
30.1308 €
25 pcs.
27.7151 €
50 pcs.
25.2280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 1802440000, WEIDMÜLLER

The 1802440000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.

Technical specifications
Version connector kit
Shell size 1
Shell Material die-cast aluminum
Cable Outlet M20, straight
Contact connection screw connection
PE contact Yes
Pin number 4 pole
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate