1802450000 | Weidmüller
Connector kit, size 1, 3 pole + PE , IP65, 1802450000
Unit Price (€ / pc.)
32.4870 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
10 pcs.
30.2141 €
25 pcs.
27.7865 €
50 pcs.
25.2875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 1802450000, WEIDMÜLLER
The 1802450000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Technical specifications
Ausführung | Steckverbinder-Set | |
Gehäusegröße | 1 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M20, abgewinkelt | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |