1802470000 | Weidmüller
Connector kit, size 1, 3 pole + PE , IP65, 1802470000
Unit Price (€ / pc.)
30.7020 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
10 pcs.
28.5481 €
25 pcs.
26.2633 €
50 pcs.
23.8952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 1802470000, WEIDMÜLLER
The 1802470000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Technical specifications
Version | connector kit | |
Shell size | 1 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, straight | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |