1802730000 | Weidmüller
Connector kit, size 3, 6 pole + PE , IP65, 1802730000
Unit Price (€ / pc.)
43.4588 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
43.46 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4588 €
10 pcs.
41.2811 €
25 pcs.
38.8059 €
50 pcs.
36.4735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 1802730000, WEIDMÜLLER
The 1802730000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Technical specifications
Version | Steckverbinder-Set | |
Shell size | 3 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |