1172210000 | Weidmüller

Function module, RC element, 230 V AC/DC for relay coupler, 1172210000

Order No.: 50P7731
EAN: 4032248964420
MPN:
1172210000
RIM-I 3 230VAC RC
Series: RIDERSERIES
1172210000 Weidmüller Relays Accessories
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
7.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8064 €

Protective circuit, 1172210000, Weidmüller

Protective circuit (relay), RIDERSERIES, 230 V UC, RC element, status display: No, The protection module serves to protect both the relay couplers and the upstream control modules.

Technical specifications
Product type Funktionsmodul
Version RC-Glied, 230 V AC/DC
Suitable for Relaiskoppler
Logistics
Country of origin TW
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No