7760056107 | Weidmüller
Mounting base for RCM/DRM relay, 7760056107
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Mounting socket, 7760056107, Weidmüller
Relay socket, low profile, IP10, 4 changeover contacts,10 A, screw connection. Plug-in base for mounting industrial plug-in relays. Accessories include mounting brackets, LED modules, markers and cross-connections.
Technical specifications
Geeignet für | RCM-/DRM-Relais | |
Zubehörart | Montagesockel |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |