7940018457 | Weidmüller

Function module, LED module 6-24 V AC/DC for plug-in socket, 7940018457

Order No.: 53P4132
EAN: 4032248878192
MPN:
7940018457
RIM 3 6/24VUC
Series: D-SERIES
7940018457 Weidmüller Relays Accessories Image 1
7940018457 Weidmüller Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7489 €

Function module, 7940018457, Weidmüller

D-SERIES, LED module, nominal control voltage: 6-24 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in socket as an accessory.

Technical specifications
Product type Funktionsmodul
Version LED-Modul 6-24 V AC/DC
Suitable for Stecksockel
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei