8691010000 | Weidmüller

Function module, LED module 6-24 V AC/DC for plug-in socket, 8691010000

Order No.: 53P4768
EAN: 4032248361694
MPN:
8691010000
RIM 3 6/24VUC
Series: RIDERSERIES RCL
Weidmüller
8691010000 Weidmüller Relays Accessories Image 1
8691010000 Weidmüller Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

Function module, 8691010000, Weidmüller

RIDERSERIES RCL, LED module, rated control voltage: 6-24 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in base as an accessory.

Technical specifications
Ausführung LED-Modul 6-24 V AC/DC
Geeignet für Stecksockel
Zubehörart Funktionsmodul
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei