8713790000 | Weidmüller
Function module, varistor, 24-60 V AC/DC for plug-in socket, 8713790000
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Function module, 8713790000, Weidmüller
RIDERSERIES RCL, LED module, protection varistor, rated control voltage: 24-60 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in socket as an accessory.
Technical specifications
Product type | Funktionsmodul | |
Version | Varistor, 24-60 V AC/DC | |
Suitable for | Stecksockel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |