8869640000 | Weidmüller
Function module, LED module 6-24 V AC/DC for plug-in socket, 8869640000
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Function module, 8869640000, Weidmüller
RIDERSERIES, LED module, rated control voltage: 6-24 V UC, plug-in connection. The LED module serves as an optical status indicator and can be mounted on the matching plug-in socket as an accessory.
Technical specifications
Product type | Funktionsmodul | |
Version | LED-Modul 6-24 V AC/DC | |
Suitable for | Stecksockel |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85415900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |