9918230000 | Weidmüller

Electronic scissors, L 140 mm, 91 g, 9918230000

Order No.: 53P7445
EAN: 4032248384020
MPN:
9918230000
SCISSOR 2 K
9918230000 Weidmüller Scissors and Shears
Image may differ
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6532 €

Scissors, 9918230000, WEIDMÜLLER

The mechanical operation and the specially designed cutter shape minimise the effort required.

Technical specifications
Weight 91 g
Length 140 mm
Product type Elektrikerschere
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei