2433210000 | Weidmüller
VDE bit, PH1, Phillips, L 75 mm, 2433210000
Order No.: 53P1172
EAN: 4050118443653
MPN:
2433210000
WB IK SL PH1
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwdriver insert, 2433210000, Weidmüller
Is demanded for effective and exact work, it is essential for use to precise torque.
Features
- Compact and especially light design
- Ergonomic handle sizes matched to the torque range
- Interchangeable blades made from high-quality wear resistant tool steel
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | PH1 | |
Length | 75 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |