2489300000 | Weidmüller
Screwdriver bit, L 170 mm, 2489300000
Order No.: 53P2218
EAN: 4050118499353
MPN:
2489300000
WK I SLIM BIT
Unit Price (€ / pc.)
29.5001 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Bit holder, 2489300000, Weidmüller
Is demanded for effective and exact work, it is essential for use to precise torque.
Features
- Compact and especially light design
- Ergonomic handle sizes matched to the torque range
- Interchangeable blades made from high-quality wear resistant tool steel
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Length | 170 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |