2506020000 | Weidmüller

VDE bit, T20, TORX, L 75 mm, 2506020000

Order No.: 53P2541
EAN: 4050118520569
MPN:
2506020000
WB I T20
2506020000 Weidmüller Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1261 €
Bit for Torx screws, Torx

Torx bits are part of Weidmüller's range of standard bits. The high-quality base material enables torque values that far exceed those specified in the relevant DIN standards. This means a long service life at high torques and thus ideal conditions for standard work.

Technical specifications
Version Bit
ESD protection No
Size T20
Length 75 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes