2506050000 | Weidmüller

VDE bit, 2.5 mm, hexagon, L 75 mm, 2506050000

Order No.: 53P2544
EAN: 4050118520583
MPN:
2506050000
WB I SK 2.5
2506050000 Weidmüller Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
11.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9714 €

Screwdriver insert, 2506050000, Weidmüller

Is demanded for effective and exact work, it is essential for use to precise torque.

Features

  • Compact and especially light design
  • Ergonomic handle sizes matched to the torque range
  • Interchangeable blades made from high-quality wear resistant tool steel
Technical specifications
Version Bit
ESD protection No
Size 2,5 mm
Length 75 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes