2506080000 | Weidmüller
VDE bit, 5 mm, hexagon, L 75 mm, 2506080000
Order No.: 53P2547
EAN: 4050118520514
MPN:
2506080000
WB I SK 5
Unit Price (€ / pc.)
11.9714 € *
Available in 6 Days: 5 pcs. - if ordered today
Screwdriver insert, 2506080000, Weidmüller
Is demanded for effective and exact work, it is essential for use to precise torque.
Features
- Compact and especially light design
- Ergonomic handle sizes matched to the torque range
- Interchangeable blades made from high-quality wear resistant tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |