9008370000 | Weidmüller

VDE screwdriver, 2.5 mm, slotted, BL 75 mm, L 179 mm, 9008370000

Order No.: 53P5690
EAN: 4032248056330
MPN:
9008370000
SDIS 0.4X2.5X75
9008370000 Weidmüller Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 2.5 mm, slotted, BL 75 mm, L 177 mm, 98 20 25
VDE screwdriver, 2.5 mm, slotted, BL 75 mm, L 177 mm, 98 20 25
Order No.: 22L1320
Manufacturer: Knipex
per pc. 6.9258 € *
*incl. VAT plus shipping costs

Screwdriver, 9008370000, Weidmüller

Screwdriver with slot

Screwdriver, blade width (B): 2.5 mm, blade length: 75 mm, blade thickness (A): 0.4 mm

Technical specifications
Version screwdriver
ESD protection No
1000V Insulated Yes
Size 2.5 mm
Blade length 75 mm
Peak type slotted
Length 179 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Replacement