9008490000 | Weidmüller
Screwdriver, PH2, Phillips, BL 100 mm, L 220 mm, 9008490000
Order No.: 53P5701
EAN: 4032248056484
MPN:
9008490000
SDK PH2
This item is no longer available.
As an alternative, we recommend the following item:

Screwdriver, PH2, Phillips, BL 100 mm, L 218 mm, 3112100
Order No.: 02L0609
Manufacturer: Wiha
per pc. 12.3403 € *
Screwdriver, 9008490000, Weidmüller
Crosshead screwdriver, Phillips.ChromTop tip, SoftFinish grip.
Technical specifications
Version | screwdriver | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH2 | |
Blade length | 100 mm | |
Peak type | Phillips | |
Length | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |