9025590000 | Weidmüller
Bit, 4 mm, slotted, BL 39 mm, L 39 mm, 9025590000
Order No.: 53P5950
EAN: 4008190151935
MPN:
9025590000
BIT E6.3 Z 0.8X4.0X39
Unit Price (€ / pc.)
16.8147 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Screwdriver insert, 9025590000, Weidmüller
1/4" hexagon drive to DIN 3126, form E6.3 for direct machine connection.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 39 mm | |
Peak type | Schlitz | |
Length | 39 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |