9205610000 | Weidmüller
Screwdriver bit, 3.5 mm, slotted, BL 110 mm, L 110 mm, 9205610000
Order No.: 53P6384
EAN: 4032248772919
MPN:
9205610000
BIT E6.3 0.6X3.5X110
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: On Request **
Screwdriver insert, 9205610000, Weidmüller
1/4" hexagon drive to DIN 3126, form E6.3 for direct machine connection.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 3.5 mm | |
Blade length | 110 mm | |
Length | 110 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |