9918540000 | Weidmüller
Bit, 3.5 mm, slotted, BL 175 mm, L 175 mm, 9918540000
Order No.: 53P7458
EAN: 4032248388905
MPN:
9918540000
WK S 0,6x3,5
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwdriver insert, 9918540000, Weidmüller
Interchangeable bits for torque screwdriver.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3,5 mm | |
Blade length | 175 mm | |
Peak type | Schlitz | |
Length | 175 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |