9918550000 | Weidmüller
Bit, 4 mm, slotted, BL 175 mm, L 175 mm, 9918550000
Order No.: 53P7459
EAN: 4032248388912
MPN:
9918550000
WK S 0,8x4,0
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwdriver insert, 9918550000, Weidmüller
Interchangeable bits for torque screwdriver.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 175 mm | |
Peak type | Schlitz | |
Length | 175 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |