9918560000 | Weidmüller

Screwdriver bit, 5.5 mm, slotted, BL 175 mm, L 175 mm, 9918560000

Order No.: 53P7460
EAN: 4032248388936
MPN:
9918560000
WK S 1,0x5,5
Weidmüller
9918560000 Weidmüller Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

Screwdriver insert, 9918560000, Weidmüller

Interchangeable bits for torque screwdriver.

Technical specifications
Ausführung Bit
ESD-Schutz No
Größe 5,5 mm
Klingenlänge 175 mm
Länge 175 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes