9918570000 | Weidmüller
Screwdriver bit, PH0, Phillips, BL 175 mm, L 175 mm, 9918570000
Order No.: 53P7461
EAN: 4032248388943
MPN:
9918570000
WK K PH0
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 8 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
15 pcs.
6.2237 €
25 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver insert, 9918570000, Weidmüller
Interchangeable bits for torque screwdriver.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | PH0 | |
Blade length | 175 mm | |
Length | 175 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |