9918600000 | Weidmüller
Screwdriver bit, PZ0, Pozidriv, BL 175 mm, L 175 mm, 9918600000
Order No.: 53P7464
EAN: 4032248388974
MPN:
9918600000
WK K PZ0
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screwdriver insert, 9918600000, Weidmüller
Interchangeable bits for torque screwdriver.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | PZ0 | |
Blade length | 175 mm | |
Length | 175 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |