9918620000 | Weidmüller

Bit, PZ2, Pozidriv, BL 175 mm, L 175 mm, 9918620000

Order No.: 53P7466
EAN: 4032248388998
MPN:
9918620000
WK K PZ2
9918620000 Weidmüller Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

Screwdriver insert, 9918620000, Weidmüller

Interchangeable bits for torque screwdriver.

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 175 mm
Peak type Pozidriv
Length 175 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes