1413940000 | Weidmüller
Adapter, 7/8 (5 pole, socket/plug) to 7/8 (4 pole, plug), Y-shape, 1413940000
Order No.: 51P2962
EAN: 4050118214772
MPN:
1413940000
SAI-Y-7/8 5P
Unit Price (€ / pc.)
74.5297 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
74.53 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5297 €
5 pcs.
70.8050 €
10 pcs.
67.2707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1413940000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: none, 7/8", 300 V.
Technical specifications
Connector | 7/8 (5-polig, Buchse/Stecker) | |
Connector (exit) | 7/8 (4-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |