1515140000 | Weidmüller
Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 1515140000
Order No.: 51P5791
EAN: 4050118322361
MPN:
1515140000
SAI-Y-5 AND 2M12
Unit Price (€ / pc.)
30.4759 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4759 €
10 pcs.
28.3458 €
25 pcs.
26.0729 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1515140000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: A, M12, 60 V
Technical specifications
Design | Y-shape | |
Connector (exit) | M12 (5 pole, plug) | |
Connector | 2 x M12 (5 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |