1550620000 | Weidmüller
Adapter, 2 x M8 (4 pole, socket) to M8 (4 pole, plug), Y-shape, 1550620000
Order No.: 51P6400
EAN: 4050118357141
MPN:
1550620000
SAI-Y-3/3 M8-M8 U
Unit Price (€ / pc.)
35.6524 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.65 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6524 €
10 pcs.
33.1653 €
25 pcs.
30.5116 €
50 pcs.
27.7627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1550620000, Weidmüller
Sensor actuator adapter, Number of poles: 3, Coding: M8 = none, M8 / M8, 24 V.
Technical specifications
Connector | 2 x M8 (4-polig, Buchse) | |
Connector (exit) | M8 (4-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |