1805660000 | Weidmüller
Adapter, 2 x M8 (4 pole, socket) to M8 (3 pole, plug), Y-shape, 1805660000
Order No.: 52P2027
EAN: 4032248272723
MPN:
1805660000
SAI Y-4S M8-M8
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
39.07 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0677 €
10 pcs.
36.3426 €
25 pcs.
33.4271 €
50 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1805660000, Weidmüller
Sensor actuator adapter, Number of poles: 4, Coding: none, M8 / M8, 60 V.
Technical specifications
Connector | 2 x M8 (4-polig, Buchse) | |
Connector (exit) | M8 (3-polig, Stecker) | |
Design | Y-Form |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |