1004311000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 10 m, PUR, black, 4 A, 1004311000

Order No.: 50P2268
EAN: 4032248703203
MPN:
1004311000
SAIL-M12GM12W-4-2L10T
Weidmüller
1004311000 Weidmüller Sensor-Actuator Cables Image 1
1004311000 Weidmüller Sensor-Actuator Cables Image 2
1004311000 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
71.6023 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
71.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.6023 €

Sensor/actuator cable, 1004311000, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 10 m, Male, Straight-female, Angled, Shielded: No, LED: Yes, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 10 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei