1009160800 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 3 pole, 8 m, PUR, black, 4 A, 1009160800

Order No.: 50P2354
EAN: 4032248713127
MPN:
1009160800
SAIL-M12BGM12G-3-8.0U
Weidmüller
1009160800 Weidmüller Sensor-Actuator Cables Image 1
1009160800 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.7781 €

Sensor/actuator cable, 1009160800, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 3, 8 m, Female, Straight-Female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 8 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP66/IP67/IP68
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead