1011960800 | Weidmüller
Sensor actuator cable, M12-cable socket, angled to M12-cable socket, angled, 5 pole, 8 m, PUR, black, 4 A, 1011960800
Order No.: 50P2463
EAN: 4032248719419
MPN:
1011960800
SAIL-M12BWM12W-5-8.0T
Unit Price (€ / pc.)
63.9744 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor/actuator cable, 1011960800, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 8 m, Female, Angled-Female, Angled, Shielded: No, LED: No, Halogen: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 8 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |