1011970500 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, black, 4 A, 1011970500

Order No.: 50P2466
EAN: 4032248719471
MPN:
1011970500
SAIL-M12GM12G-5-5.0T
Weidmüller
1011970500 Weidmüller Sensor-Actuator Cables Image 1
1011970500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
54.4068 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
54.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4068 €

Sensor/actuator cable, 1011970500, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 5 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 125 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei