1020930150 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PUR, black, 4 A, 1020930150

Order No.: 50P2829
EAN: 4032248733149
MPN:
1020930150
SAIL-M12GM12W-4-3LW1.5T
Weidmüller
1020930150 Weidmüller Sensor-Actuator Cables Image 1
1020930150 Weidmüller Sensor-Actuator Cables Image 2
1020930150 Weidmüller Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
47.3025 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.3025 €

Sensor/actuator cable, 1020930150, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 4, 1.5 m, Male, Straight-female, Angled, Shielded: No, LED: Yes, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei