1021691000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 4 A, 1021691000

Order No.: 50P2869
EAN: 4032248735280
MPN:
1021691000
SAIL-M12BW-5-10T
Weidmüller
1021691000 Weidmüller Sensor-Actuator Cables Image 1
1021691000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
58.2267 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
58.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2267 €

Sensor/actuator cable, 1021691000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 10 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 125 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP66/IP67/IP68
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei