1022931000 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, black, 4 A, 1022931000

Order No.: 50P2926
EAN: 4032248737390
MPN:
1022931000
SAIL-M12BW-5-3LW10TP
1022931000 Weidmüller Sensor-Actuator Cables Image 1
1022931000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.2612 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
61.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2612 €

Sensor/actuator cable, 1022931000, Weidmüller

Sensor/actuator cable (Assembled), Open at one end, M12, 5, 10 m, Female, Angled, Shielded: No, LED: Yes, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display Yes
Material PUR
max. Voltage 24 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP65/IP66/IP67/IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei