1078720000 | Weidmüller

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1078720000

Order No.: 50P5183
EAN: 4032248840618
MPN:
1078720000
SAIE-M8S-4-0.5U-FP-M8
1078720000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.5723 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5723 €

Round connector, 1078720000, Weidmüller

Round connector, Flush mounting (with cable), Male, M8 thread, Number of positions: 4, 0.5 m, Gland: M 8, 0.25 mm², PVC

Round connector for flush mounting with cable connected.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei