1093031000 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, yellow, 4 A, 1093031000
Order No.: 50P5516
EAN: 4032248865468
MPN:
1093031000
SAIL-M12GM12G-5-10UGE
Unit Price (€ / pc.)
72.1973 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1093031000, Weidmüller
Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 5, 10 m, Male, Straight-female, Straight, Shielded: No, LED: No, Halogens: No
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 5-polig | |
Cable length | 10 m | |
Colour | gelb | |
Material | PUR | |
Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
LED display | No | |
max. Voltage | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |