1222270000 | Weidmüller
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 1222270000
Order No.: 50P8958
EAN: 4050118005905
MPN:
1222270000
SAIE-M12B-5S2.0U HW
Unit Price (€ / pc.)
61.999 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Circular connector, 1222270000, Weidmüller
Circular connector, Installation (with cable), Socket, M12, Number of positions: 5, 2 m, Screw connection: PG 9, 0.25 mm², PUR/ PVC
Round connector for installation with connected cable.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |