1279410500 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 1279410500
Order No.: 51P0119
EAN: 4050118076486
MPN:
1279410500
SAIL-M12G-8-5.0U
Unit Price (€ / pc.)
63.8316 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1279410500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 8, 5 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 30 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |