1279411000 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PUR, black, 2 A, 1279411000
Order No.: 51P0120
EAN: 4050118076493
MPN:
1279411000
SAIL-M12G-8-10U
Unit Price (€ / pc.)
82.2528 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1279411000, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, M12, 8, 10 m, Male, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |