1279431000 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PUR, black, 2 A, 1279431000

Order No.: 51P0129
EAN: 4050118076837
MPN:
1279431000
SAIL-M12G-8S10U
1279431000 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.4348 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
103.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.4348 €

Sensor/actuator cable, 1279431000, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, M12, 8, 10 m, Male, Straight, Shielded: Yes, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei