1279470300 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 3 m, PUR, black, 2 A, 1279470300

Order No.: 51P0161
EAN: 4050118076950
MPN:
1279470300
SAIL-M12GM12W-8S3.0U
1279470300 Weidmüller Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
108.8493 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
108.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.8493 €

Sensor/actuator cable, 1279470300, Weidmüller

Sensor/actuator cable (Assembled), Connecting cable, M12 / M12, 8, 3 m, Male, Straight-female, Angled, Shielded: Yes, LED: No, Halogens: No

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 8 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No