1292100150 | Weidmüller

Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black, 12 A, 1292100150

Order No.: 51P0541
EAN: 4050118089417
MPN:
1292100150
SAIL-7/8BG-3-1.5U
1292100150 Weidmüller Sensor-Actuator Cables Image 1
1292100150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.9752 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
61.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.9752 €

Sensor/actuator cable, 1292100150, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, 7/8", 3, 1.5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, None

The Sensor/actuator cable is used for wiring sensors and actuators and transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei