1292110200 | Weidmüller

Sensor actuator cable, 7/8"-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 12 A, 1292110200

Order No.: 51P0547
EAN: 4050118087833
MPN:
1292110200
SAIL-7/8BW-3-2.0U
1292110200 Weidmüller Sensor-Actuator Cables Image 1
1292110200 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.3712 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 8 Weeks **
Total Price:
219.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9 pcs.
24.3712 €

Sensor/actuator cable, 1292110200, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, 7/8", 3, 2 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) 7/8"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei