1292190500 | Weidmüller
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 9 A, 1292190500
Order No.: 51P0584
EAN: 4050118088267
MPN:
1292190500
SAIL-7/8BG-5-5.0U
Unit Price (€ / pc.)
115.1206 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1292190500, Weidmüller
Sensor/actuator cable (Assembled), Open Ended, 7/8", 5, 5 m, Female, Straight, Shielded: No, LED: No, Halogens: No, PUR, Black, None
The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.
Technical specifications
Connection (1) | 7/8"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 9 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |