1292200500 | Weidmüller

Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 9 A, 1292200500

Order No.: 51P0590
EAN: 4050118088311
MPN:
1292200500
SAIL-7/8BW-5-5.0U
1292200500 Weidmüller Sensor-Actuator Cables Image 1
1292200500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
115.1206 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
115.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.1206 €

Sensor/actuator cable, 1292200500, Weidmüller

Sensor/actuator cable (Assembled), Open Ended, 7/8", 5, 5 m, Female, Angled, Shielded: No, LED: No, Halogens: No, PUR, Black

The Sensor/actuator cable is used for wiring sensors and actuators and for transmitting data. The molded cable provides a factory connected and tested connector to cable connection.

Technical specifications
Connection (1) 7/8"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 9 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei