1292420000 | Weidmüller

Sensor actuator cable, 7/8"-flange plug, straight to open end, 4 pole, 0.2 m, PUR, 8 A, 1292420000

Order No.: 51P0601
EAN: 4050118088441
MPN:
1292420000
SAIE-7/8S-4-0.2U-H
1292420000 Weidmüller Sensor-Actuator Cables Image 1
1292420000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.8416 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8416 €

Circular connector, 1292420000, Weidmüller

Circular connector, Flush mounting (with cable), Male, 7/8", Number of positions: 4, 0.2 m, Gland: 7/8", 0.75 mm², PUR/ PUR

Circular connector for flush mounting with cable connected.

Technical specifications
Connection (1) 7/8"-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
Material PUR
max. Voltage 300 V
Rated current 8 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei